Add To Favorites
Product Overview
Digi-Key Part Number BCR401RE6327INTR-ND
Quantity Available 105,000
Can ship immediately
Manufacturer

Manufacturer Part Number

BCR 401R E6327

Description IC LED DRIVER LINEAR SOT-143R
Expanded Description Current Source Regulator 60mA PG-SOT143R-4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets BCR401R
Featured Product LED Drivers
PCN Packaging Carrier Tape Update 03/Jun/2015
Online Catalog Current Limiting
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Function Current Source
Sensing Method -
Accuracy -
Voltage - Input 18V
Current - Output 60mA
Operating Temperature -
Mounting Type Surface Mount
Package / Case SOT-143R
Supplier Device Package PG-SOT143R-4
 
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names BCR401RE6327
BCR401RE6327HTSA1
BCR401RE6327INTR
BCR401RE6327XT
BCR401RE6327XTINTR
BCR401RE6327XTINTR-ND
SP000013678

05:59:09 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.11187 335.61
6,000 0.10509 630.54
15,000 0.09831 1,474.65
30,000 0.09017 2,705.22
75,000 0.08678 6,508.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : BCR401RE6327INCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 108,647 - Immediate
  • Unit Price: 0.41000
  • Digi-Reel® ? : BCR401RE6327INDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 108,647 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : BCR401RE6433HTMA1TR-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.09831
Send Feedback