Add To Favorites
Product Overview
Digi-Key Part Number BCR401RE6327INDKR-ND
Quantity Available 108,667
Can ship immediately
Manufacturer

Manufacturer Part Number

BCR 401R E6327

Description IC LED DRIVER LINEAR SOT-143R
Expanded Description Current Source Regulator 60mA PG-SOT143R-4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets BCR401R
Featured Product LED Drivers
PCN Packaging Carrier Tape Update 03/Jun/2015
Online Catalog Current Limiting
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Function Current Source
Sensing Method -
Accuracy -
Voltage - Input 18V
Current - Output 60mA
Operating Temperature -
Mounting Type Surface Mount
Package / Case SOT-143R
Supplier Device Package PG-SOT143R-4
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BCR401RE6327INDKR

05:31:20 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 0.41
10 0.32800 3.28
100 0.22350 22.35
500 0.16760 83.80
1,000 0.12569 125.69

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BCR401RE6327INTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 105,000 - Immediate
  • Unit Price: 0.11187
  • Cut Tape (CT) ? : BCR401RE6327INCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 108,667 - Immediate
  • Unit Price: 0.41000
  • Tape & Reel (TR) ? : BCR401RE6433HTMA1TR-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.09831
Send Feedback