Keywords:





Product Index > Discrete Semiconductor Products > Transistors - Special Purpose > BCM62B,215

Chip Outpost LogoIf you elect to purchase any Chip Outpost Product, Digi-Key Corporation warrants solely to you, as the original purchaser of the Chip Outpost Product from Digi-Key, that the Chip Outpost Product will be free from defects in materials and workmanship for five (5) years from the original invoice date of such Chip Outpost Product. Manufacturers’ warranties do not apply to Chip Outpost Products. Chip Outpost Products are limited in terms of quantity and are not available for backorders. To learn more about Chip Outpost or these terms and conditions, click here.
All prices are in US dollars.
Digi-Key Part Number954-BCM62B215-CHP
Price BreakUnit PriceExtended Price
3,0000.10006300.17
6,0000.09399563.95
15,0000.089441,341.66
Call Digi-Key for additional quantity pricing.
Quantity Available Digi-Key Stock: 18,000
Can ship immediately
Manufacturer

Manufacturer Part Number

BCM62B,215

DescriptionTRANS PNP DBL 45V 100MA SOT-143B
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
TRANS PNP DBL 45V 100MA SOT-143B | BCM62B,215 | 954-BCM62B215-CHP | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets BCM62B
Product Photos SOT143
Standard Package3,000
CategoryDiscrete Semiconductor Products
FamilyTransistors - Special Purpose
Series-
PackagingTape & Reel (TR)
Transistor Type2 PNP (Dual)
ApplicationsCurrent Mirror
Voltage - Rated45V
Current Rating100mA
Mounting TypeSurface Mount
Package / CaseTO-253-4, TO-253AA
Supplier Device PackageSOT-143B
Company LogoThis product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
568-6926-1-NDBCM62B,215Cut Tape (CT)2,188 - Immediate0.510001
568-6926-6-NDBCM62B,215Digi-Reel®2,188 - ImmediateCalculate1

1:18:42 6/18/2013 - Help With This Screen