Add To Favorites
Product Overview
Digi-Key Part Number 1182-1021-ND
Quantity Available 83
Can ship immediately
Manufacturer

Manufacturer Part Number

BCAP3000 P270 K04

Description CAP 3000F 2.7V THREADED
Expanded Description 3000F (EDLC) Supercapacitor 2.7V Axial, Can - Screw Terminals 0.29 mOhm 1500 Hrs @ 65°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets K2 Series Datasheet
Product Training Modules K2 Cell Series of Ultracapacitors
RoHS Information K2 Cell Series RoHS Declaration
Online Catalog K2 Series
Product Attributes Select All
Categories
Manufacturer

Maxwell Technologies Inc.

Series K2
Packaging ? Bulk ?
Part Status Active
Capacitance 3000F
Tolerance -
Voltage - Rated 2.7V
ESR (Equivalent Series Resistance) 0.29 mOhm
Lifetime @ Temp. 1500 Hrs @ 65°C
Termination Threaded Stud
Mounting Type Chassis Mount
Package / Case Axial, Can - Screw Terminals
Lead Spacing -
Size / Dimension 2.390" Dia (60.70mm)
Height - Seated (Max) 5.445" (138.30mm)
Operating Temperature -40°C ~ 65°C
 
Associated Product
You May Also Be Interested In
  • SLMD481H10L - IXYS | SLMD481H10L-ND DigiKey Electronics
  • SLMD481H10L
  • IXYS
  • MONO SOLAR CELL 89MM X 67MM
  • Unit Price 38.23000
  • SLMD481H10L-ND
Additional Resources
Standard Package ? 15
Other Names 108387-1
1182-1021
BCAP3000P270K04

17:33:17 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 64.95000 64.95
10 60.88700 608.87
25 58.85720 1,471.43
50 54.79820 2,739.91
100 52.76860 5,276.86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback