| Datasheets |
BC856W-858W
|
| Product Photos |
SOT-70, SOT-323
|
| Standard Package | 10,000 |
| Category | Discrete Semiconductor Products |
| Family | Transistors (BJT) - Single |
| Series | - |
| Packaging | Tape & Reel (TR) |
| Transistor Type | PNP |
| Current - Collector (Ic) (Max) | 100mA |
| Voltage - Collector Emitter Breakdown (Max) | 65V |
| Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA |
| Current - Collector Cutoff (Max) | - |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 220 @ 2mA, 5V |
| Power - Max | 200mW |
| Frequency - Transition | 100MHz |
| Mounting Type | Surface Mount |
| Package / Case | SC-70, SOT-323 |
| Supplier Device Package | SC-70 |
| Other Names | 934021820135 BC856BW /T3 BC856BW /T3-ND
|
|
Alternate Package
This part is also available in the following packaging:
Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.
 | If you elect to purchase any Chip Outpost Product, Digi-Key Corporation warrants solely to you, as the original purchaser of the Chip Outpost Product from Digi-Key, that the Chip Outpost Product will be free from defects in materials and workmanship for five (5) years from the original invoice date of such Chip Outpost Product. Manufacturers’ warranties do not apply to Chip Outpost Products. Chip Outpost Products are limited in terms of quantity and are not available for backorders. To learn more about Chip Outpost or these terms and conditions, click here. |
| Digi-Key Part Number | Manufacturer Part Number | Packaging | Quantity Available | Unit Price | Minimum Quantity |
| 954-BC856BW135-CHP | BC856BW,135 | Tape & Reel (TR) | 20,000 - Immediate | 0.02100 | 10,000 |
| 954-BC856BW115-CHP | BC856BW,115 | Tape & Reel (TR) | 126,000 - Immediate | 0.02142 | 3,000 |
|