Add To Favorites
Product Overview
Digi-Key Part Number BC817-25LT3GOSDKR-ND
Quantity Available 17,050
Can ship immediately
Manufacturer

Manufacturer Part Number

BC817-25LT3G

Description TRANS NPN 45V 0.5A SOT-23
Expanded Description Bipolar (BJT) Transistor NPN 45V 500mA 100MHz 300mW Surface Mount SOT-23-3 (TO-236)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 45V
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 1V
Power - Max 300mW
Frequency - Transition 100MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SBC817-25LT1GOSDKR-ND SBC817-25LT1G ON Semiconductor Digi-Reel® ? 17,970 - Immediate
Digi-Reel® 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BC817-25LT3GOSDKR

16:47:27 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.12000 0.12
10 0.10500 1.05
100 0.05740 5.74
500 0.03534 17.67
1,000 0.02409 24.09

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC817-25LT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 102,000 - Immediate
  • Unit Price: 0.01976
  • Cut Tape (CT) ? : BC817-25LT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 102,057 - Immediate
  • Unit Price: 0.12000
  • Digi-Reel® ? : BC817-25LT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 102,057 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : BC817-25LT3GOSTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.01560
  • Cut Tape (CT) ? : BC817-25LT3GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,050 - Immediate
  • Unit Price: 0.12000
Send Feedback