Keywords:





Product Index > Discrete Semiconductor Products > Transistors (BJT) - Single > BC807W,115

Chip Outpost LogoIf you elect to purchase any Chip Outpost Product, Digi-Key Corporation warrants solely to you, as the original purchaser of the Chip Outpost Product from Digi-Key, that the Chip Outpost Product will be free from defects in materials and workmanship for five (5) years from the original invoice date of such Chip Outpost Product. Manufacturers’ warranties do not apply to Chip Outpost Products. Chip Outpost Products are limited in terms of quantity and are not available for backorders. To learn more about Chip Outpost or these terms and conditions, click here.
All prices are in US dollars.
Digi-Key Part Number954-BC807W115-CHP
Price BreakUnit PriceExtended Price
3,0000.0216264.87
6,0000.01950117.02
15,0000.01696254.40
30,0000.01526457.92
Call Digi-Key for additional quantity pricing.
Quantity Available Digi-Key Stock: 48,000
Can ship immediately
Manufacturer

Manufacturer Part Number

BC807W,115

DescriptionTRANSISTOR PNP 500MA 45V SOT323
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
TRANSISTOR PNP 500MA 45V SOT323 | BC807W,115 | 954-BC807W115-CHP | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets BC807,BC807W,BC327
Product Photos SOT-70, SOT-323
Featured Product NXP - I²C Interface
Standard Package3,000
CategoryDiscrete Semiconductor Products
FamilyTransistors (BJT) - Single
Series-
PackagingTape & Reel (TR)
Transistor TypePNP
Current - Collector (Ic) (Max)500mA
Voltage - Collector Emitter Breakdown (Max)45V
Vce Saturation (Max) @ Ib, Ic700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)-
DC Current Gain (hFE) (Min) @ Ic, Vce100 @ 100mA, 1V
Power - Max200mW
Frequency - Transition80MHz
Mounting TypeSurface Mount
Package / CaseSC-70, SOT-323
Supplier Device PackageSC-70
Company LogoThis product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
568-6050-2-NDBC807W,115Tape & Reel (TR)6,000 - Immediate0.027033,000
568-6050-1-NDBC807W,115Cut Tape (CT)7,935 - Immediate0.160001
568-6050-6-NDBC807W,115Digi-Reel®7,935 - ImmediateCalculate1

2:21:10 5/24/2013 - Help With This Screen