Keywords:





Product Index > RF/IF and RFID > RF Transceivers > BC6130A04-IQQB-R

All prices are in US dollars.
Digi-Key Part NumberBC6130A04-IQQB-RDKR-ND
Price BreakUnit PriceExtended Price
13.260003.26
103.1500031.50
502.81260140.63
1002.58750258.75
5002.250001,125.00
1,0002.081252,081.25
Quantity Available Digi-Key Stock: 4,587
Can ship immediately
Manufacturer

Manufacturer Part Number

BC6130A04-IQQB-R

DescriptionBC6-HEADSET
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
BC6-HEADSET | BC6130A04-IQQB-R | BC6130A04-IQQB-RDKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos 48-QFN
Standard Package1
CategoryRF/IF and RFID
FamilyRF Transceivers
Series-
PackagingDigi-Reel®
Frequency2.4GHz
Data Rate - Maximum-
Modulation or Protocol-
Applications-
Power - Output7.5dBm
Sensitivity-90dBm
Voltage - Supply-
Current - Receiving-
Current - Transmitting-
Data Interface-
Memory Size-
Antenna Connector-
Operating Temperature-
Package / Case48-QFN
Dynamic CatalogBC6130
Other NamesBC6130A04-IQQB-RDKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
BC6130A04-IQQB-RCT-NDBC6130A04-IQQB-RCut Tape (CT)4,587 - Immediate3.260001
BC6130A04-IQQB-RTR-NDBC6130A04-IQQB-RTape & Reel (TR)2,000 - Immediate1.406252,000

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

18:25:13 5/25/2013 - Help With This Screen