Keywords:





Product Index > Battery Products > Battery Holders, Clips, Contacts > BC32AASF

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberBC32AASF-ND
Price BreakUnit PriceExtended Price
1000.6500065.00
5000.54000270.00
1,0000.50000500.00
Quantity Available
Manufacturer

Manufacturer Part Number

BC32AASF

DescriptionHOLDER 2 AA CELL W/9V SNAP FAST
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets BC32AASF Drawing
Standard Package100
CategoryBattery Products
FamilyBattery Holders, Clips, Contacts
Series-
Battery Type, FunctionCylindrical, Holder
StyleHolder (Open)
Battery Cell SizeAA
Number of Cells2
Battery Series-
Mounting TypeChassis
Termination Style9 Volt Snap Fasteners
Height Above Board-
Operating Temperature-
For Use WithP671-ND - BATTERY 1.5V ALKALINE AA
P673-ND - BATTERY 1.5V ALKALINE AA
P675-ND - BATTERY 1.5V ALKALINE AA
TL-4903-ND - BATT LTH AA 3.6V
LR6XWA/C-ND - BATT IND ALKALINE AA SIZE
P648-ND - BATTERY IND ALKALINE AA
P646-ND - BATTERY IND ALKALINE AA SIZE
SY144-ND - BATT NIMH 1.2V AA 1500MAH
SY134-ND - BATT NIMH 1.2V AA 2300MAH BUTTON
SY115-ND - BATT NICAD 1.2V AA 700MAH
More...
Associated ProductBI-UM-3-4-ND - INSULATOR BATTERY MYLAR

6:47:05 5/20/2013 - Help With This Screen