Add To Favorites
Product Overview
Digi-Key Part Number 290-1946-ND
Quantity Available 397
Can ship immediately
Manufacturer

Manufacturer Part Number

BC25AC

Description CLIP ALLIGATOR MEDIUM COPPER 75A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets Electronic Clips
BC25AC Drawing
Featured Product Electronic Clips
Online Catalog Electronic Clips from TPI
Product Attributes Select All
Categories
Manufacturer

TPI (Test Products Int)

Series BC
Part Status Active
Type Heavy Duty, 3 Sided Jaw
Jaw Opening 0.750" (19.05mm) 3/4"
Voltage - Rated -
Current Rating 75A
Material Copper
Plating -
Material - Insulation -
Insulation Non-Insulated
Color -
Length 3.000" (76.20mm) 3"
Termination Crimp or Screw
Quantity 1 Piece
Ratings AA59466-009
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 290-1946

16:50:36 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.38000 2.38
100 2.24400 224.40
500 2.04000 1,020.00
1,000 1.90400 1,904.00
2,500 1.76800 4,420.00
5,000 1.70000 8,500.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback