Add To Favorites
Product Overview
Digi-Key Part Number TL197-ND
Quantity Available 6
Can ship immediately
Manufacturer

Manufacturer Part Number

BC PERS450

Description BATT BACKUP 450VA 3OUT 120V
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Tripp Lite

Series BC Personal®
Part Status Active
Type Standby (No Regulation)
Applications Desktop, Home Theater
Form Tower
Power - Rated 450VA / 280W
AC Outlets 3 (UPS)
Backup Time - Max Load 4 minutes
Media Lines Protected -
Voltage - Output 120V
Connector - AC Input NEMA 5-15P
Connector - AC Output NEMA 5-15R
Cord Length 6' (1.83m)
Size / Dimension 7.000" L x 5.201" W (177.80mm x 132.10mm)
Height 8.500" (215.90mm)
Weight 12 lbs (5.4kg)
 
Associated Product
  • RBC51 - Tripp Lite | RBC51-ND DigiKey Electronics
  • RBC51
  • Tripp Lite
  • REPLACEMENT BATT CARTRIDGE 12V
  • Unit Price 59.12000
  • RBC51-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BC PERS 450
BCPERS450
TL197

12:26:59 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 124.62000 124.62
5 118.77800 593.89
10 116.83100 1,168.31
25 112.93640 2,823.41
50 103.59000 5,179.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback