Add To Favorites
Product Overview
Digi-Key Part Number TL196-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

BC PERS300

Description BATT BACKUP 300VA 3OUT 120V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Tripp Lite

Series BC Personal®
Part Status Active
Type Standby (No Regulation)
Applications Desktop, Home Theater
Form Tower
Power - Rated 300VA / 180W
AC Outlets 3 (UPS)
Backup Time - Max Load 5 minutes
Media Lines Protected -
Voltage - Output 120V
Connector - AC Input NEMA 5-15P
Connector - AC Output NEMA 5-15R
Cord Length 6' (1.83m)
Size / Dimension 5.512" L x 4.252" W (140.00mm x 108.00mm)
Height 8.504" (216.00mm)
Weight 11 lbs (5kg)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BC PERS 300
BCPERS300
TL196

00:24:32 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 110.36000 110.36
5 105.18200 525.91
10 103.45900 1,034.59
25 100.01000 2,500.25
50 91.73320 4,586.66

Submit a request for quotation on quantities greater than those displayed.

Send Feedback