Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 12-31-2019. Minimums may apply.
Product Overview
Digi-Key Part Number BC817SUE6327HTSA1CT-ND
Quantity Available 7,445
Can ship immediately
Manufacturer

Manufacturer Part Number

BC817SUE6327HTSA1

Description TRANS NPN 45V 0.5A SC-74
Expanded Description Bipolar (BJT) Transistor NPN 45V 500mA 170MHz 1W Surface Mount PG-SC74-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets BC817SU
PCN Packaging Reel Cover Tape Chg 16/Feb/2016
Online Catalog NPN Transistors
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Transistor Type NPN
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 45V
Vce Saturation (Max) @ Ib, Ic 400mV @ 50mA, 500mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 1V
Power - Max 1W
Frequency - Transition 170MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-74, SOT-457
Supplier Device Package PG-SC74-6
 
Additional Resources
Standard Package ? 1
Other Names BC817SUE6327INCT
BC817SUE6327INCT-ND

09:48:56 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 0.44
10 0.36000 3.60
100 0.24520 24.52
500 0.18392 91.96
1,000 0.13793 137.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC817SUE6327HTSA1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.12276
  • Digi-Reel® ? : BC817SUE6327HTSA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,445 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback