Keywords:





Product Index > Cables, Wires - Management > Splice Enclosures, Protection > BB3X24-8882/HIGHGEL

All prices are in US dollars.
Digi-Key Part Number3M9052-ND
Price BreakUnit PriceExtended Price
1215.25000215.25
10208.075002,080.75
50190.855009,542.75
100186.5500018,655.00
Quantity Available Digi-Key Stock: 4
Can ship immediately
Manufacturer

Manufacturer Part Number

BB3X24-8882/HIGHGEL

DescriptionBETTER BURIED CLOSURE KIT 3X24
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
BETTER BURIED CLOSURE KIT 3X24 | BB3X24-8882/HIGHGEL | 3M9052-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets BBxx(12,24,26)/8882/High Gel
Product Photos BB3X24-8882/HIGHGEL
MSDS Material Safety Datasheet BB Closures w/8882 Encapsulant MSDS
Standard Package1
CategoryCables, Wires - Management
FamilySplice Enclosures, Protection
Series-
TypeBuried Closure Splice Kit
Number of Cable Pairs200 Pairs @ 24 AWG
Diameter - Inside3.00" (76.2mm)
Length - Overall24.00" (609.6mm)
Sheath Opening17.00" (432.0mm)
FeaturesHigh Gel
Dynamic CatalogBB2X12, BB2X24 and BB3X24
Other Names3M9052
5111514662
51115146626
80611147846
BB3X248882/HIGHGEL
BB3X248882HIGHGEL

5:59:04 5/12/2013 - Help With This Screen