Keywords:





Product Index > Cables, Wires - Management > Splice Enclosures, Protection > BB2X24-8882/HIGHGEL

All prices are in US dollars.
Digi-Key Part Number3M9051-ND
Price BreakUnit PriceExtended Price
1148.39000148.39
10139.664001,396.64
50126.570606,328.53
100119.5873011,958.73
250116.0957229,023.93
500113.4770056,738.50
Quantity Available Digi-Key Stock: 2
Can ship immediately
Manufacturer

Manufacturer Part Number

BB2X24-8882/HIGHGEL

DescriptionBETTER BURIED CLOSURE KIT 2X24
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference

BETTER BURIED CLOSURE KIT 2X24 | BB2X24-8882/HIGHGEL | 3M9051-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets BBxx(12,24,26)/8882/High Gel
Product Photos BB2X24-8882/HIGHGEL
MSDS Material Safety Datasheet BB Closures w/8882 Encapsulant MSDS
Standard Package1
CategoryCables, Wires - Management
FamilySplice Enclosures, Protection
Series-
TypeBuried Closure Splice Kit
Number of Cable Pairs100 Pairs @ 24 AWG
Diameter - Inside2.00" (50.8mm)
Length - Overall24.00" (609.6mm)
Sheath Opening17.00" (432.0mm)
FeaturesHigh Gel
Dynamic CatalogBB2X12, BB2X24 and BB3X24
Other Names3M9051
5111514661
51115146619
80611147838
BB2X248882/HIGHGEL

16:17:37 4/11/2013 - Help With This Screen