Add To Favorites
Product Overview
Digi-Key Part Number 568-1955-6-ND
Quantity Available 11,015
Can ship immediately
Manufacturer

Manufacturer Part Number

BB208-03,115

Description DIODE VAR CAP 10V SOD-323
Expanded Description Varactor Single 10V Surface Mount SOD-323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance @ Vr, F 5.4pF @ 7.5V, 1MHz
Capacitance Ratio 5.2
Capacitance Ratio Condition C1/C7.5
Voltage - Peak Reverse (Max) 10V
Diode Type Single
Q @ Vr, F -
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-1955-6

11:35:41 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 0.59
10 0.50200 5.02
100 0.37490 37.49
500 0.29458 147.29
1,000 0.22763 227.63

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-1955-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 0.20150
  • Tape & Reel (TR) ? : BB208-03,135-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.17550
  • Cut Tape (CT) ? : 568-1955-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,015 - Immediate
  • Unit Price: 0.59000
Send Feedback