Add To Favorites
Product Overview
Digi-Key Part Number 568-1953-6-ND
Quantity Available 9,017
Can ship immediately
Manufacturer

Manufacturer Part Number

BB202,115

Description DIODE VAR CAP 6V SOD-523
Expanded Description Varactor Single 6V Surface Mount SOD-523
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets BB202
Product Training Modules RF Small Signal Products Part 1
RF Small Signal Products Part 2
PCN Packaging Lighter Reels 02/Jan/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Variable Capacitance Diodes
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance @ Vr, F 11.2pF @ 2.3V, 1MHz
Capacitance Ratio 2.5
Capacitance Ratio Condition C0.2/C2.3
Voltage - Peak Reverse (Max) 6V
Diode Type Single
Q @ Vr, F -
Operating Temperature -55°C ~ 85°C (TJ)
Mounting Type Surface Mount
Package / Case SC-79, SOD-523
Supplier Device Package SOD-523
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-1953-6

04:59:28 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 0.65
10 0.56000 5.60
100 0.41820 41.82
500 0.32858 164.29
1,000 0.25390 253.90

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-1953-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.22475
  • Tape & Reel (TR) ? : BB202,135-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.19575
  • Cut Tape (CT) ? : 568-1953-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,017 - Immediate
  • Unit Price: 0.65000
Send Feedback