• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number BB-BONE-000-ND
Quantity Available 0
Manufacturer

Circuitco Electronics LLC

Manufacturer Part Number

BB-BONE-000

Description KIT DEV BEAGLEBONE
Expanded Description AM3359 BeagleBone Sitara™ MPU ARM® Cortex®-A8 Embedded Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Circuitco Electronics LLC

Series Sitara™
Part Status Discontinued at Digi-Key
Board Type Single Board Computer
Type MPU
Core Processor ARM® Cortex®-A8
Operating System -
Platform BeagleBone
For Use With/Related Products AM3359
Mounting Type Fixed
Contents Board(s), Cable(s)
 
Associated Product
  • BEAGLEBONE-LCDCAPE - Circuitco Electronics LLC | BEAGLEBONE-LCDCAPE-ND DigiKey Electronics
  • BEAGLEBONE-LCDCAPE
  • Circuitco Electronics LLC
  • LCD CAPE FOR BEAGLEBONE
  • Unit Price 173.25000
  • BEAGLEBONE-LCDCAPE-ND
  • BEAGLEBONE-DVIDCAPE - Circuitco Electronics LLC | BEAGLEBONE-DVIDCAPE-ND DigiKey Electronics
  • BEAGLEBONE-DVIDCAPE
  • Circuitco Electronics LLC
  • INTERFACE DVI-D FOR BEAGLEBONE
  • Unit Price 55.00000
  • BEAGLEBONE-DVIDCAPE-ND
  • BB-BONE-BATT-01 - Circuitco Electronics LLC | BB-BONE-BATT-01-ND DigiKey Electronics
  • BB-BONE-BATT-01
  • Circuitco Electronics LLC
  • BEAGLEBONE BATTERY CAPE
  • Unit Price 55.00000
  • BB-BONE-BATT-01-ND
You May Also Be Interested In
  • BBBWL-SC-562 - GHI Electronics, LLC | BBBWL-SC-562-ND DigiKey Electronics
  • BBBWL-SC-562
  • GHI Electronics, LLC
  • DEV BEAGLEBONE BLACK WIRELESS
  • Unit Price 68.75000
  • BBBWL-SC-562-ND
  • BBB01-SC-505 - GHI Electronics, LLC | BBB01-SC-505-ND DigiKey Electronics
  • BBB01-SC-505
  • GHI Electronics, LLC
  • KIT DEV BEAGLEBONE BLACK REV C.
  • Unit Price 61.25000
  • BBB01-SC-505-ND
Additional Resources
Standard Package ? 1
Other Names BBBONE000

22:31:30 2/27/2017

Send Feedback