• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number BB-BBLK-000-REVC-ND
Quantity Available 0
Manufacturer

Circuitco Electronics LLC

Manufacturer Part Number

BB-BBLK-000

Description KIT DEV BEAGLEBONE BLACK REV C
Expanded Description AM3358BZCZ BeagleBone Black Sitara™ MPU ARM® Cortex®-A8 Embedded Evaluation Board
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
BBB01-SC-505-ND BBB01-SC-505 GHI Electronics, LLC Box 733 - Immediate
61.25000 1
Product Attributes Select All
Categories
Manufacturer

Circuitco Electronics LLC

Series Sitara™
Part Status Discontinued at Digi-Key
Board Type Single Board Computer
Type MPU
Core Processor ARM® Cortex®-A8
Operating System Linux
Platform BeagleBone Black
For Use With/Related Products AM3358BZCZ
Mounting Type Fixed
Contents Board(s), Cable(s)
 
For Use With
Associated Product
You May Also Be Interested In
  • BBB01-SC-505 - GHI Electronics, LLC | BBB01-SC-505-ND DigiKey Electronics
  • BBB01-SC-505
  • GHI Electronics, LLC
  • KIT DEV BEAGLEBONE BLACK REV C.
  • Unit Price 61.25000
  • BBB01-SC-505-ND
  • BBBWL-SC-562 - GHI Electronics, LLC | BBBWL-SC-562-ND DigiKey Electronics
  • BBBWL-SC-562
  • GHI Electronics, LLC
  • DEV BEAGLEBONE BLACK WIRELESS
  • Unit Price 68.75000
  • BBBWL-SC-562-ND
Additional Resources
Standard Package ? 1
Other Names BB-BBLK-000-REVC

00:07:09 3/28/2017

Send Feedback