Add To Favorites
Product Overview
Digi-Key Part Number 377-2094-ND
Quantity Available 5,857
Can ship immediately

Factory Stock ?: 35
Manufacturer

Manufacturer Part Number

BB-32621

Description BREADBOARD SOLDERLESS 400 TIE
Expanded Description Solderless Breadboard Terminal Strip (No Frame) 3.20" x 2.08" (81.3mm x 52.8mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets BB-32620,21 Drawing
Product Training Modules Modified Enclosures
Video File The Board-ganizer, Bud Industries' development board enclosure
Featured Product Board-ganizer Kit
Online Catalog BB-32620 and BB-32621
Product Attributes Select All
Categories
Manufacturer

Bud Industries

Series BG, Board-Ganizer
Part Status Active
Type Terminal Strip (No Frame)
Number of Terminal Strips -
Number of Distribution Buses -
Number of Tie Points (Total) 400
Number of 5-Tie Point Terminals -
Number of Binding Posts -
Size / Dimension 3.20" x 2.08" (81.3mm x 52.8mm)
Includes -
Wire Gauge -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 377-2094
BB32621

11:05:33 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.50000 4.50
6 3.75000 22.50
100 3.40000 340.00
200 3.00000 600.00
300 2.99250 897.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback