Add To Favorites
Product Overview
Digi-Key Part Number BAV99FSCT-ND
Quantity Available 108,905
Can ship immediately
Manufacturer

Manufacturer Part Number

BAV99

Description DIODE ARRAY GP 70V 200MA SOT23-3
Expanded Description Diode Array 1 Pair Series Connection Standard 70V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 1 Pair Series Connection
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 70V
Current - Average Rectified (Io) (per Diode) 200mA
Voltage - Forward (Vf) (Max) @ If 1.25V @ 150mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 6ns
Current - Reverse Leakage @ Vr 2.5µA @ 70V
Operating Temperature - Junction -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BAV99FSCT

15:14:12 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.21000 0.21
10 0.16900 1.69
100 0.08980 8.98
500 0.05910 29.55
1,000 0.04019 40.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BAV99FSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 108,000 - Immediate
  • Unit Price: 0.03519
  • Digi-Reel® ? : BAV99FSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 109,940 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback