Add To Favorites
Product Overview
Digi-Key Part Number BAV70FSDKR-ND
Quantity Available 34,817
Can ship immediately

Factory Stock ?: 18,000
Manufacturer

Manufacturer Part Number

BAV70

Description Diode Array 1 Pair Common Cathode Standard 70V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Category

Discrete Semiconductor Products

Family

Diodes - Rectifiers - Arrays

Manufacturer

ON Semiconductor/Fairchild

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 70V
Current - Average Rectified (Io) (per Diode) 200mA
Voltage - Forward (Vf) (Max) @ If 1.25V @ 150mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 6ns
Current - Reverse Leakage @ Vr 5µA @ 70V
Operating Temperature - Junction 150°C (Max)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BAV70FSDKR

02:33:47 12/11/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.20000 0.20
10 0.18500 1.85
100 0.10100 10.10
500 0.06206 31.03
1,000 0.04233 42.33

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BAV70FSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 33,000 - Immediate
    18,000 - Factory Stock ?
  • Unit Price: 0.03494
  • Cut Tape (CT) ? : BAV70FSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 34,817 - Immediate
    18,000 - Factory Stock ?
  • Unit Price: 0.20000
Send Feedback