| Datasheets |
BAT854W Series
|
| Product Photos |
SOT-70, SOT-323
|
| Standard Package | 3,000 |
| Category | Discrete Semiconductor Products |
| Family | Diodes, Rectifiers - Single |
| Series | - |
| Packaging | Tape & Reel (TR) |
| Diode Type | Schottky |
| Voltage - DC Reverse (Vr) (Max) | 40V |
| Current - Average Rectified (Io) | 200mA (DC) |
| Voltage - Forward (Vf) (Max) @ If | 550mV @ 100mA |
| Speed | Small Signal =< 200mA (Io), Any Speed |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 500nA @ 25V |
| Capacitance @ Vr, F | 20pF @ 1V, 1MHz |
| Mounting Type | Surface Mount |
| Package / Case | SC-70, SOT-323 |
| Supplier Device Package | SC-70 |
|
 | This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions. |
|