Add To Favorites
Product Overview
Digi-Key Part Number BAT54SFSDKR-ND
Quantity Available 301,709
Can ship immediately

Factory Stock ?: 6,000
Manufacturer

Manufacturer Part Number

BAT54S

Description DIODE ARRAY SCHOTTKY 30V SOT23-3
Expanded Description Diode Array 1 Pair Series Connection Schottky 30V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Diode Configuration 1 Pair Series Connection
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) (per Diode) 200mA
Voltage - Forward (Vf) (Max) @ If 800mV @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 5ns
Current - Reverse Leakage @ Vr 2µA @ 25V
Operating Temperature - Junction -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BAT54SFSDKR

12:24:42 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 0.25
10 0.20600 2.06
100 0.10920 10.92
500 0.07186 35.93
1,000 0.04886 48.86

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BAT54SFSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 297,000 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: 0.04278
  • Cut Tape (CT) ? : BAT54SFSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 302,209 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: 0.25000
Send Feedback