Keywords:





Product Index > Discrete Semiconductor Products > Diodes, Rectifiers - Arrays > BAT54C-V-GS08

All prices are in US dollars.
Digi-Key Part NumberBAT54C-V-GS08GIDKR-ND
Price BreakUnit PriceExtended Price
10.600000.60
100.408004.08
250.276006.90
1000.1920019.20
2500.1368034.20
5000.1044052.20
1,0000.0720072.00
2,5000.06480162.00
5,0000.05520276.00
Quantity Available Digi-Key Stock: 33,074
Can ship immediately
Manufacturer

Manufacturer Part Number

BAT54C-V-GS08

DescriptionDIODE SCHOTTKY 30V 200MA SOT23
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
DIODE SCHOTTKY 30V 200MA SOT23 | BAT54C-V-GS08 | BAT54C-V-GS08GIDKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets BAT54(A,C,S)-V Datasheet
Product Photos SOT-23
Standard Package1
CategoryDiscrete Semiconductor Products
FamilyDiodes, Rectifiers - Arrays
Series-
PackagingDigi-Reel®
Voltage - Forward (Vf) (Max) @ If800mV @ 100mA
Current - Reverse Leakage @ Vr2µA @ 25V
Current - Average Rectified (Io) (per Diode)200mA (DC)
Voltage - DC Reverse (Vr) (Max)30V
Reverse Recovery Time (trr)5ns
Diode TypeSchottky
SpeedSmall Signal =< 200mA (Io), Any Speed
Diode Configuration1 Pair Common Cathode
Mounting TypeSurface Mount
Package / CaseTO-236-3, SC-59, SOT-23-3
Supplier Device PackageSOT-23
Dynamic CatalogSchottky Diode Array
Other NamesBAT54C-V-GS08GIDKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
BAT54C-V-GS08GITR-NDBAT54C-V-GS08Tape & Reel (TR)30,000 - Immediate0.0408015,000
BAT54C-V-GS08GICT-NDBAT54C-V-GS08Cut Tape (CT)33,074 - Immediate0.600001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

12:20:13 5/24/2013 - Help With This Screen