Add To Favorites
Product Overview
Digi-Key Part Number BAT54FSDKR-ND
Quantity Available 636,013
Can ship immediately
Manufacturer

Manufacturer Part Number

BAT54

Description DIODE SCHOTTKY 30V 200MA SOT23-3
Expanded Description Diode Schottky 30V 200mA Surface Mount SOT-23-3 (TO-236)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 200mA
Voltage - Forward (Vf) (Max) @ If 800mV @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 5ns
Current - Reverse Leakage @ Vr 2µA @ 25V
Capacitance @ Vr, F 10pF @ 1V, 1MHz
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
Operating Temperature - Junction -55°C ~ 150°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BAT54FSDKR

03:12:58 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.16000 0.16
10 0.14200 1.42
100 0.07730 7.73
500 0.04758 23.79
1,000 0.03245 32.45

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BAT54FSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 633,000 - Immediate
  • Unit Price: 0.02678
  • Cut Tape (CT) ? : BAT54FSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 636,013 - Immediate
  • Unit Price: 0.16000
Send Feedback