• Value add packaging not available; alternate packaging exists.
  • Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number BAS40LT1OSCT-ND
Price Break Unit Price Extended Price
Call Call Call
Quantity Available 0
Manufacturer

Manufacturer Part Number

BAS40LT1

Description DIODE SCHOTTKY 40V 120MA SOT23-3
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets BAS40LT1
Product Photos SOT-23-3
PCN Design/Specification Copper Wire 08/Jun/2009
Standard Package ? 10
Category

Discrete Semiconductor Products

Family

Diodes, Rectifiers - Single

Series -
Packaging ? Cut Tape (CT)?
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 120mA (DC)
Voltage - Forward (Vf) (Max) @ If 1V @ 40mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 1µA @ 25V
Capacitance @ Vr, F 5pF @ 1V, 1MHz
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
Operating Temperature - Junction -55°C ~ 150°C
Other Names BAS40LT1OSCT
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
BAS40LT1GOSCT-ND BAS40LT1G ON Semiconductor Cut Tape (CT)? 1,828 - Immediate
0.29000 1

03:55:38 5/5/2016