Add To Favorites
Product Overview
Digi-Key Part Number BAS3007A-RPPE6327INCT-ND
Quantity Available 95,109
Can ship immediately
Manufacturer

Manufacturer Part Number

BAS 3007A-RPP E6327

Description DIODE BRIDGE 30V 900MA SOT143
Expanded Description Bridge Rectifier Single Phase 30V 900mA Surface Mount PG-SOT143-4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets BAS3007A
PCN Packaging Carrier Tape Update 03/Jun/2015
Online Catalog SMT Bridge Rectifiers
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 30V
Current - Average Rectified (Io) 900mA
Current - Reverse Leakage @ Vr 350µA @ 30V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-253-4, TO-253AA
Supplier Device Package PG-SOT143-4
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BAS3007A-RPPE6327INCT
BAS3007ARPPE6327INCT
BAS3007ARPPE6327INCT-ND

15:36:47 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 0.51
10 0.43300 4.33
100 0.32300 32.30
500 0.25380 126.90
1,000 0.19611 196.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BAS3007A-RPPE6327INTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 93,000 - Immediate
  • Unit Price: 0.17360
  • Digi-Reel® ? : BAS3007A-RPPE6327INDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 95,109 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback