• Obsolete item.
Product Overview
Digi-Key Part Number BAS3005B-02VE6327INCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BAS 3005B-02V E6327

Description DIODE SCHOTTKY 30V 500MA SC79-2
Expanded Description Diode Schottky 30V 500mA (DC) Surface Mount PG-SC79-2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
BAS 3005B-02V H6327TR-ND BAS 3005B-02V H6327 Infineon Technologies Tape & Reel (TR) ? 36,000 - Immediate
0.08208 3,000
Documents & Media
Datasheets BAS3005B
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 500mA (DC)
Voltage - Forward (Vf) (Max) @ If 620mV @ 500mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 25µA @ 30V
Capacitance @ Vr, F 10pF @ 5V, 1MHz
Mounting Type Surface Mount
Package / Case SC-79, SOD-523
Supplier Device Package PG-SC79-2
Operating Temperature - Junction -55°C ~ 125°C
 
Additional Resources
Standard Package ? 1
Other Names BAS3005B-02VE6327INCT
BAS3005B02VE6327

23:17:19 2/21/2017

Send Feedback