Add To Favorites
Product Overview
Digi-Key Part Number 568-1929-6-ND
Quantity Available 22,424
Can ship immediately
Manufacturer

Manufacturer Part Number

BAP64-02,115

Description DIODE PIN 175V 100MA SOD-523
Expanded Description RF Diode PIN - Single 175V 100mA 715mW SOD-523
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Diode Type PIN - Single
Voltage - Peak Reverse (Max) 175V
Current - Max 100mA
Capacitance @ Vr, F 0.35pF @ 20V, 1MHz
Resistance @ If, F 1.35 Ohm @ 100mA, 100MHz
Power Dissipation (Max) 715mW
Operating Temperature -65°C ~ 150°C (TJ)
Package / Case SC-79, SOD-523
Supplier Device Package SOD-523
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-1929-6

08:36:07 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 0.40
10 0.30200 3.02
100 0.18790 18.79
500 0.12854 64.27
1,000 0.09888 98.88

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-1929-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: 0.08640
  • Cut Tape (CT) ? : 568-1929-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,424 - Immediate
  • Unit Price: 0.40000
Send Feedback