Add To Favorites
Product Overview
Digi-Key Part Number BA9VPC-ND
Quantity Available 1,986
Can ship immediately

Factory Stock ?: 10,400
Manufacturer

Manufacturer Part Number

BA9VPC

Description HOLDER 9V W/PC PINS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

MPD (Memory Protection Devices)

Series -
Part Status Active
Battery Type, Function 9V, Holder
Style Holder (Open)
Battery Cell Size 9V
Number of Cells -
Battery Series -
Mounting Type PCB, Through Hole
Termination Style PC Pin
Height Above Board 0.843" (21.41mm)
Operating Temperature -
 
For Use With
You May Also Be Interested In
  • BX0023 - Bulgin | 708-1403-ND DigiKey Electronics
  • BX0023
  • Bulgin
  • HOLDER BATTERY 1 CELL 9V
  • Unit Price 7.24000
  • 708-1403-ND
Additional Resources
Standard Package ? 100

22:41:50 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.93000 1.93
10 1.77300 17.73
100 1.61160 161.16
500 1.41780 708.90
1,000 1.18321 1,183.21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback