Add To Favorites
Product Overview
Digi-Key Part Number BA6845FS-E2DKR-ND
Quantity Available 1,291
Can ship immediately
Manufacturer

Manufacturer Part Number

BA6845FS-E2

Description Bipolar Motor Driver Bipolar Parallel 16-SSOPA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BA6845FS
Online Catalog Drivers
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

PMIC - Motor Drivers, Controllers

Manufacturer

Rohm Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Motor Type - Stepper Bipolar
Motor Type - AC, DC -
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface Parallel
Technology Bipolar
Step Resolution -
Applications General Purpose
Current - Output 1A
Voltage - Supply 2.7 V ~ 9 V
Voltage - Load 2.7 V ~ 9 V
Operating Temperature -25°C ~ 75°C (TA)
Mounting Type Surface Mount
Package / Case 16-LSOP (0.173", 4.40mm Width)
Supplier Device Package 16-SSOPA
 
Additional Resources
Standard Package ? 1
Other Names BA6845FS-E2DKR

08:56:02 10/1/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.13000 2.13
10 1.91100 19.11
100 1.53300 153.30
500 1.26000 630.00
1,000 1.04300 1,043.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BA6845FS-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 0.94500
  • Cut Tape (CT) ? : BA6845FS-E2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,291 - Immediate
  • Unit Price: 2.13000
Send Feedback