Add To Favorites
Product Overview
Digi-Key Part Number BA6845FS-E2CT-ND
Quantity Available 7,231
Can ship immediately
Manufacturer

Manufacturer Part Number

BA6845FS-E2

Description IC MOTOR DRIVER PAR 16SSOP
Expanded Description Bipolar Motor Driver Bipolar Parallel 16-SSOPA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BA6845FS
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper Bipolar
Motor Type - AC, DC -
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface Parallel
Technology Bipolar
Step Resolution -
Applications General Purpose
Current - Output 1A
Voltage - Supply 2.7 V ~ 9 V
Voltage - Load 2.7 V ~ 9 V
Operating Temperature -25°C ~ 75°C (TA)
Mounting Type Surface Mount
Package / Case 16-LSOP (0.173", 4.40mm Width)
Supplier Device Package 16-SSOPA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BA6845FS-E2CT

08:45:37 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.24000 2.24
10 2.01900 20.19
25 1.80240 45.06
100 1.62230 162.23
250 1.44200 360.50
500 1.26176 630.88
1,000 1.04545 1,045.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BA6845FS-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.94500
  • Digi-Reel® ? : BA6845FS-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,231 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback