Keywords:





Product Index > Battery Products > Battery Chargers > BA500120500003NK

All prices are in US dollars.
Digi-Key Part Number271-2382-ND
Price BreakUnit PriceExtended Price
128.6200028.62
528.40000142.00
1028.17700281.77
5026.835001,341.75
10025.940502,594.05
25025.046006,261.50
Quantity Available Digi-Key Stock: 390
Can ship immediately
Manufacturer

Manufacturer Part Number

BA500120500003NK

DescriptionBATTERY CHG UNIV 12VDC @ 500MA
Lead Free Status / RoHS StatusVendor undefined / Vendor undefined
 

QuantityItem Number Customer Reference
BATTERY CHG UNIV 12VDC @ 500MA | BA500120500003NK | 271-2382-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets BA500 Lead Acid Chargers
Product Photos BA50032 Series
Catalog Drawings BA500120500003xK
Standard Package30
CategoryBattery Products
FamilyBattery Chargers
SeriesBA500
TypeLead Acid
Battery Cell Size12V
Number of Cells1
Voltage - Nominal12V
Charge Current - Max500mA
Charge Time-
Voltage - Input100 ~ 250 VAC
Power - Max7.35W
Size / Dimension3.74" L x 2.09" W x 1.26" H (95.00mm x 53.00mm x 32.00mm)
Mounting TypeDesktop
Termination Style2.5mm I.D. x 5.5mm O.D. Female
Operating Temperature0°C ~ 40°C
ApprovalsCE, cUL, TUV
Features-
Weight0.313 lb (141.97g)
Dynamic CatalogBA500
Associated Product522-1035-ND - BATTERY VRLA 12V 3.6AH
522-1033RA-ND - BATT VRLA 12V 5.5AH HR LL HT
522-1034RA-ND - BATT VRLA 12V 5AH
522-1031-ND - BATT VRLA 12V 20.0AH
522-1030-ND - BATT VRLA 12V 10AH
522-1028-ND - BATT VRLA 12V 50AH
522-1026-ND - BATT VRLA 12V 20AH
522-1024-ND - BATT VRLA 12V 220W
522-1023-ND - BATT VRLA 12V 36W/CELL
522-1022-ND - BATTERY VRLA 12V 5AH
More...
Other Names271-2382

22:26:55 5/11/2013 - Help With This Screen