Keywords:





Product Index > Discrete Semiconductor Products > RF Diodes > BA278,115

Limited quantity available, not recommended for new design.

All prices are in US dollars.
Digi-Key Part Number568-5991-1-ND
Price BreakUnit PriceExtended Price
10.280000.28
100.258002.58
250.185604.64
1000.1442014.42
2500.0906022.65
5000.0772038.60
1,0000.0526052.60
Quantity Available Digi-Key Stock: 6
Can ship immediately
Manufacturer

Manufacturer Part Number

BA278,115

DescriptionDIODE BAND-SWITCHING 35V SOD523
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
DIODE BAND-SWITCHING 35V SOD523 | BA278,115 | 568-5991-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets BA278
Product Photos SOD-523, SC-79, 1-1G1A
Standard Package1
CategoryDiscrete Semiconductor Products
FamilyRF Diodes
Series-
PackagingCut Tape (CT)
Diode TypeStandard - Single
Voltage - Peak Reverse (Max)35V
Current - Max100mA
Capacitance @ Vr, F1.2pF @ 6V, 1MHz
Resistance @ If, F700 mOhm @ 2mA, 100MHz
Power Dissipation (Max)715mW
Package / CaseSC-79, SOD-523
Supplier Device PackageSOD-523
Other Names568-5991-1
Possible Substitute
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
568-5991-6-NDBA278,115Digi-Reel®6 - ImmediateCalculate1
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Chip Outpost LogoIf you elect to purchase any Chip Outpost Product, Digi-Key Corporation warrants solely to you, as the original purchaser of the Chip Outpost Product from Digi-Key, that the Chip Outpost Product will be free from defects in materials and workmanship for five (5) years from the original invoice date of such Chip Outpost Product. Manufacturers’ warranties do not apply to Chip Outpost Products. Chip Outpost Products are limited in terms of quantity and are not available for backorders. To learn more about Chip Outpost or these terms and conditions, click here.
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
954-BA278115-CHPBA278,115Tape & Reel (TR)9,000 - Immediate0.057503,000
Non-Stock

3:02:25 5/24/2013 - Help With This Screen