Add To Favorites
Product Overview
Digi-Key Part Number 495-4454-1-ND
Quantity Available 2,333
Can ship immediately
Manufacturer

Manufacturer Part Number

B82804A354A110

Description TRANSF GATE DRIVE 350UH SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B82804A Series
Online Catalog EP5
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series EP5
Part Status Active
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 495-4454-1

11:37:44 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.79000 4.79
10 4.25600 42.56
100 3.72400 372.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-4454-2-ND
  • Minimum Quantity: 850
  • Quantity Available: 1,700 - Immediate
  • Unit Price: 1.82875
  • Digi-Reel® ? : 495-4454-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,333 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback