Keywords:





Product Index > Transformers > Specialty Transformers > B82804A0264A210

All prices are in US dollars.
Digi-Key Part Number495-4451-1-ND
Price BreakUnit PriceExtended Price
14.790004.79
104.2560042.56
1003.72400372.40
Quantity Available Digi-Key Stock: 1,254
Can ship immediately
Manufacturer

Manufacturer Part Number

B82804A0264A210

DescriptionTRANSF GATE DRIVE 264UH SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
TRANSF GATE DRIVE 264UH SMD | B82804A0264A210 | 495-4451-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets B82804A Series
Product Photos EP5-SERIES
Standard Package1
CategoryTransformers
FamilySpecialty Transformers
SeriesEP5
Inductance264µH
For Use With/Related Products-
Size / Dimension6.70mm L x 6.10mm W
Height - Seated (Max)5.40mm
Mounting TypeSurface Mount
Dynamic CatalogEP5
Other Names495-4451-1
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
495-4451-2-NDB82804A0264A210Tape & Reel (TR)850 - Immediate1.82875850
495-4451-6-NDB82804A0264A210Digi-Reel®1,254 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

7:04:36 5/24/2013 - Help With This Screen