Keywords:





Product Index > Transformers > Switching Converter, SMPS Transformers > B82802A0030A320

All prices are in US dollars.
Digi-Key Part Number495-4448-1-ND
Price BreakUnit PriceExtended Price
16.860006.86
106.4480064.48
Quantity Available Digi-Key Stock: 1,235
Can ship immediately
Manufacturer

Manufacturer Part Number

B82802A0030A320

DescriptionTRANSFORMER FLYBACK 36-60V SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
TRANSFORMER FLYBACK 36-60V SMD | B82802A0030A320 | 495-4448-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets B82802A Series
Product Photos B82802A-25 SERIES
Standard Package1
CategoryTransformers
FamilySwitching Converter, SMPS Transformers
SeriesB82802A
PackagingCut Tape (CT)
TypeFor DC/DC Converters
ApplicationsFlyback Converters
Intended Chipset-
Voltage - Primary36 ~ 60V
Voltage - Auxillary-
Voltage - Isolation1500Vrms
Frequency100kHz
Operating Temperature-40°C ~ 125°C
Mounting TypeSurface Mount
Size / Dimension25.70mm L x 22.00mm W
Height - Seated (Max)10.70mm
Chipset Manufacturer-
Dynamic CatalogB82802A Series
Other Names495-4448-1
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
495-4448-2-NDB82802A0030A320Tape & Reel (TR)1,120 - Immediate2.99200160
495-4448-6-NDB82802A0030A320Digi-Reel®1,235 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

2:22:07 5/25/2013 - Help With This Screen