Keywords:





Product Index > Transformers > Switching Converter, SMPS Transformers > B82802A0012A315

All prices are in US dollars.
Digi-Key Part Number495-4446-6-ND
Price BreakUnit PriceExtended Price
15.150005.15
104.8360048.36
1004.29000429.00
5002.964001,482.00
Quantity Available Digi-Key Stock: 2,370
Can ship immediately
Manufacturer

Manufacturer Part Number

B82802A0012A315

DescriptionTRANSFORMER FLYBACK 36-60V SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
TRANSFORMER FLYBACK 36-60V SMD | B82802A0012A315 | 495-4446-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets B82802A Series
Product Photos B82802A Series-Transformer
Standard Package1
CategoryTransformers
FamilySwitching Converter, SMPS Transformers
SeriesB82802A
PackagingDigi-Reel®
TypeFor DC/DC Converters
ApplicationsFlyback Converters
Intended Chipset-
Voltage - Primary36 ~ 60V
Voltage - Auxillary-
Voltage - Isolation1500Vrms
Frequency100kHz
Operating Temperature-40°C ~ 125°C
Mounting TypeSurface Mount
Size / Dimension22.30mm L x 16.50mm W
Height - Seated (Max)8.65mm
Chipset Manufacturer-
Dynamic CatalogB82802A Series
Other Names495-4446-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
495-4446-2-NDB82802A0012A315Tape & Reel (TR)2,100 - Immediate2.34000300
495-4446-1-NDB82802A0012A315Cut Tape (CT)2,370 - Immediate5.150001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

21:37:50 5/24/2013 - Help With This Screen