Add To Favorites
Product Overview
Digi-Key Part Number 495-4444-6-ND
Quantity Available 581
Can ship immediately
Manufacturer

Manufacturer Part Number

B82801C2245A200

Description TRANSF CURRENT SENSE 22.4MH SMD
Expanded Description 1 : 200 Current Sense Transformer 0.28 mOhm Primary, 2.9 Ohm Secondary 22.4mH Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets B82801C Series
Online Catalog B82801C Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B82801C
Packaging ? Digi-Reel® ?
Part Status Active
Frequency Range 50kHz ~ 500kHz
Type Invasive
Current Rating -
Inductance 22.4mH
E.T. -
Turns Ratio - Primary:Secondary 1 : 200
Current Ratio -
DC Resistance (DCR) 0.28 mOhm Primary, 2.9 Ohm Secondary
Mounting Type Surface Mount
Size / Dimension 0.560" L x 0.530" W (14.22mm x 13.46mm)
Height - Seated (Max) 0.394" (10.00mm)
Termination Style Gull Wing
Weight 0.011 lb (4.99g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 495-4444-6

05:07:07 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.86000 4.86
10 4.32000 43.20
100 3.78000 378.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-4444-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 400 - Immediate
  • Unit Price: 2.63250
  • Cut Tape (CT) ? : 495-4444-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 581 - Immediate
  • Unit Price: 4.86000
Send Feedback