Add To Favorites
Product Overview
Digi-Key Part Number 495-4049-6-ND
Quantity Available 893
Can ship immediately
Manufacturer

Manufacturer Part Number

B82801B305A125

Description TRANSF CURRENT SENSE 3000UH SMD
Expanded Description 1 : 125 Current Sense Transformer 0.8 mOhm Primary, 6.5 Ohm Secondary 3mH Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets B82801B Series
Product Training Modules Miniaturized Current Sense Transformers
Featured Product SMT Current Sense Transformers
Online Catalog B82801B Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B82801B
Packaging ? Digi-Reel® ?
Part Status Active
Frequency Range 50kHz ~ 1MHz
Type Invasive
Current Rating -
Inductance 3mH
E.T. -
Turns Ratio - Primary:Secondary 1 : 125
Current Ratio -
DC Resistance (DCR) 0.8 mOhm Primary, 6.5 Ohm Secondary
Mounting Type Surface Mount
Size / Dimension 0.320" L x 0.280" W (8.13mm x 7.11mm)
Height - Seated (Max) 0.200" (5.08mm)
Termination Style Gull Wing
Weight 0.014 oz (0.4g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 495-4049-6

17:34:37 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.75000 3.75
10 3.10800 31.08
100 2.60490 260.49

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-4049-2-ND
  • Minimum Quantity: 900
  • Quantity Available: 0
  • Unit Price: 1.37100
  • Cut Tape (CT) ? : 495-4049-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 893 - Immediate
  • Unit Price: 3.75000
Send Feedback