All prices are in US dollars.
Digi-Key Part Number 495-4040-6-ND
Price Break Unit Price Extended Price
1 5.12000 5.12
10 4.54700 45.47
100 3.97880 397.88
Quantity Available Digi-Key Stock: 3,026
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 18 Weeks
Manufacturer Part Number

B82801A824A100

Description TRANSF CURRENT SENSE 820UH SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

A $7.00 reeling fee will be applied to each reel ordered.
Digi-Reels are a custom product and are non-cancelable and non-returnable.

Digi-Reel Pricing
Quantity Unit Price Extended Price
 
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets B82801A Series
Product Photos B82801A
Product Training Modules Miniaturized Current Sense Transformers
Catalog Drawings B82801A Series Side 3
B82801A Series Side 2
B82801A Series Side 1
Featured Product SMT Current Sense Transformers
Standard Package ? 1
Category

Transformers

Family

Current Sense Transformers

Series B82801A
Turns Ratio - Primary:Secondary 1 : 100
Frequency -
Inductance 820µH
Current Rating 7A
DC Resistance (DCR) 2.5 mOhm Primary, 8.7 Ohm Secondary
E.T. -
Mounting Type Surface Mount
Size / Dimension 4.70mm L x 3.50mm W
Height - Seated (Max) 3.50mm
Termination Style J Lead
Online Catalog B82801A Series
Other Names 495-4040-6
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
495-4040-2-ND B82801A824A100 EPCOS (TDK) Tape & Reel (TR)? 1,800 - Immediate
2.06045 600
495-4040-1-ND B82801A824A100 EPCOS (TDK) Cut Tape (CT)? 3,026 - Immediate
5.12000 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • 53100C - Murata Power Solutions Inc. | 811-1193-1-ND DigiKey Electronics
  • 53100C
  • Murata Power Solutions Inc.
  • XFRMR CURR SENSE 10A 1:100 SMD
  • Unit Price 1.76000
  • CSE187L - Triad Magnetics | 237-1103-ND DigiKey Electronics
  • CSE187L
  • Triad Magnetics
  • TRANSF LOW FREQ CRNT SENSE
  • Unit Price 3.25000
  • FIS115NL - Pulse Electronics Corporation | 553-1834-5-ND DigiKey Electronics
  • FIS115NL
  • Pulse Electronics Corporation
  • XFRMR CURR SENSE 25A 1:100 T/H
  • Unit Price 1.92000
  • B82801A135A125 - EPCOS (TDK) | 495-4041-1-ND DigiKey Electronics
  • B82801A135A125
  • EPCOS (TDK)
  • TRANSF CURRENT SENSE 1280UH SMD
  • Unit Price 5.12000

01:11:13 6/28/2016