Add To Favorites
Product Overview
Digi-Key Part Number 495-4040-2-ND
Quantity Available 600
Can ship immediately
Manufacturer

Manufacturer Part Number

B82801A824A100

Description TRANSF CURRENT SENSE 820UH SMD
Expanded Description 1 : 100 Current Sense Transformer 2.5 mOhm Primary, 8.7 Ohm Secondary 820µH Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets B82801A Series
Product Training Modules Miniaturized Current Sense Transformers
Featured Product SMT Current Sense Transformers
Online Catalog B82801A Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B82801A
Packaging ? Tape & Reel (TR) ?
Part Status Active
Frequency Range 50kHz ~ 1MHz
Type Invasive
Current Rating -
Inductance 820µH
E.T. -
Turns Ratio - Primary:Secondary 1 : 100
Current Ratio -
DC Resistance (DCR) 2.5 mOhm Primary, 8.7 Ohm Secondary
Mounting Type Surface Mount
Size / Dimension 0.185" L x 0.138" W (4.70mm x 3.50mm)
Height - Seated (Max) 0.138" (3.50mm)
Termination Style J Lead
Weight 0.006 oz (0.17g)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 600
Other Names 495-4040-2
B82801A 824A100
B82801A0824A100

07:40:59 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
600 2.06045 1,236.27
1,200 1.91835 2,302.02
3,000 1.84730 5,541.90
4,200 1.81178 7,609.46
15,000 1.76204 26,430.60
30,000 1.74073 52,221.75
60,000 1.70520 102,312.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 495-4040-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,059 - Immediate
  • Unit Price: 5.12000
  • Digi-Reel® ? : 495-4040-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,059 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback