Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number B82789X001-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

B82789X001

Description KIT CHOKE DATALINE B82789 SERIES
Expanded Description Common Mode Chokes for EMI Kit Assorted Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B92789C0(S0)Series
PCN Packaging Multiple Devices Outer Pack 30/Sep/2016
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B82789
Packaging ? Plastic Box with Bin Guide
Part Status Active
Kit Type Common Mode Chokes for EMI
Values Assorted
Mounting Type Surface Mount
Packages Included -
 
Additional Resources
Standard Package ? 1

18:38:22 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 79.33000 79.33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback