Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 495-1688-ND
Quantity Available
Manufacturer

Manufacturer Part Number

B82731X2

Description KIT CHOKE POWER LINE E-CORE
Expanded Description Common Mode Chokes for Power Lines Kit Assorted Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets B65841,42
B82731X2 Datasheet
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B82731T
Packaging ? Plastic Box with Bin Guide
Part Status Active
Kit Type Common Mode Chokes for Power Lines
Values Assorted
Mounting Type Through Hole
Packages Included -
 
Additional Resources
Standard Package ? 1
Other Names 495-1688
B82731X 2
B82731X 2
B82731X0002
B82731X00020000

05:52:47 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 48.13000 48.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback