B82464P4472M000 | ||
---|---|---|
DigiKey Part Number | 495-77086-2-ND - Tape & Reel (TR) 495-77086-1-ND - Cut Tape (CT) 495-77086-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | B82464P4472M000 | |
Description | FIXED IND 4.7UH 4.9A 15 MOHM SMD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 4.9 A 15mOhm Max Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | B82464P4472M000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.409" L x 0.409" W (10.40mm x 10.40mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.91000 | $1.91 |
10 | $1.62500 | $16.25 |
25 | $1.49760 | $37.44 |
50 | $1.33840 | $66.92 |
100 | $1.11530 | $111.53 |
250 | $1.08344 | $270.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $0.88024 | $660.18 |
1,500 | $0.85185 | $1,277.78 |
3,750 | $0.82346 | $3,087.97 |
5,250 | $0.79506 | $4,174.06 |