Add To Favorites
Product Overview
Digi-Key Part Number 495-1802-1-ND
Quantity Available 1,165
Can ship immediately
Manufacturer

Manufacturer Part Number

B82464G4332M

Description FIXED IND 3.3UH 5.5A 12 MOHM SMD
Expanded Description 3.3µH Shielded Wirewound Inductor 5.5A 12 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B82464G4
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog B82464G4 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B82464G4
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3.3µH
Tolerance ±20%
Current Rating 5.5A
Current - Saturation 5.9A
Shielding Shielded
DC Resistance (DCR) 12 mOhm Max
Q @ Freq -
Frequency - Self Resonant 50MHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 150°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.409" L x 0.409" W (10.40mm x 10.40mm)
Height - Seated (Max) 0.189" (4.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 495-1802-1

08:37:00 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.55000 2.55
10 2.38000 23.80
100 1.76800 176.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-1802-2-ND
  • Minimum Quantity: 750
  • Quantity Available: 0
  • Unit Price: 1.03360
  • Digi-Reel® ? : 495-1802-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,165 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback