Add To Favorites
Product Overview
Digi-Key Part Number 495-3419-6-ND
Quantity Available 34,858
Can ship immediately
Manufacturer

Manufacturer Part Number

B72590D160H60

Description VARISTOR 65V 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CeraDiodes High Speed
Product Training Modules Ceramic TVS
SMD Disk Varistors
Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
Online Catalog CeraDiode® Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Varistor Voltage (Min) 65V
Varistor Voltage (Typ) -
Varistor Voltage (Max) -
Current - Surge -
Energy -
Number of Circuits 1
Maximum AC Volts -
Maximum DC Volts 16VDC
Capacitance @ Frequency 3pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0402 (1005 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 495-3419-6

10:05:42 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 0.41
10 0.29800 2.98
100 0.17580 17.58
500 0.09950 49.75
1,000 0.07631 76.31
5,000 0.05957 297.85

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-3419-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.05152
  • Cut Tape (CT) ? : 495-3419-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 34,858 - Immediate
  • Unit Price: 0.41000
Send Feedback