Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number B62152A27X13-ND
Quantity Available
Manufacturer

Manufacturer Part Number

B62152A27X13

Description FERRITE CORE 2 HOLE 1.1UH M13
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets B62152 Series Datasheet
Featured Product Ferrite Cores and Accessories
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B62152
Part Status Active
Core Type Multi-Hole (2)
Inductance Factor (Al) 1.1µH
Tolerance ±30%
Gap Ungapped
Effective Permeability (µe) -
Initial Permeability (µi) 2300
Material M13
Core Factor (ΣI/A) mm-1 2.2
Effective Length (le) mm 3.7
Effective Area (Ae) mm² 1.7
Minimum Core Cross Section (Amin) mm² -
Effective Magnetic Volume (Ve) mm³ 6.3
Finish Uncoated
Supplier Device Package -
Height 2.00mm
Length 3.60mm
Width 2.10mm
Diameter -
 
Additional Resources
Standard Package ? 30,000
Other Names B62152A 27X 13
B62152A0027X013

10:12:25 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
30,000 0.22750 6,825.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback