Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number B62152A15X30-ND
Quantity Available
Manufacturer

Manufacturer Part Number

B62152A15X30

Description FERRITE CORE 2 HOLE 1.6UH N30
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets B62152 Series Datasheet
Featured Product Ferrite Cores and Accessories
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B62152
Part Status Active
Core Type Multi-Hole (2)
Inductance Factor (Al) 1.6µH
Tolerance ±30%
Gap Ungapped
Effective Permeability (µe) -
Initial Permeability (µi) 4300
Material N30
Core Factor (ΣI/A) mm-1 3.22
Effective Length (le) mm 3.7
Effective Area (Ae) mm² 1.2
Minimum Core Cross Section (Amin) mm² -
Effective Magnetic Volume (Ve) mm³ 4.5
Finish Uncoated
Supplier Device Package -
Height 1.40mm
Length 3.60mm
Width 2.10mm
Diameter -
 
Additional Resources
Standard Package ? 40,000
Other Names B62152A 15X 30
B62152A0015X030

14:34:42 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
40,000 0.06875 2,750.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback